Image is representational - see manufacturer specifications

Bourns Authorized Distributor

78FR18K-TR-RC

RF Choke Bobbin Core 180nH 10% 25MHz 20Q-Factor Ferrite 1.15A 73mOhm DCR AXL T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RF Choke Bobbin Core 180nH 10% 25MHz 20Q-Factor Ferrite 1.15A 73mOhm DCR AXL T/R
Search Keywords: 78FR18KTRRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    78FR18K-TR-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Inductance:
    0.18 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    0.073 Ohm
  • Maximum DC Current:
    1.15 A
  • Protection Style:
    N/A
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78FR18K-TR-RC RoHS compliant?
Yes, 78FR18K-TR-RC is RoHS compliant.
What is the lead time for 78FR18K-TR-RC?
The standard lead time for 78FR18K-TR-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Minimum Order Quantity:
1389
16 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,389
$0.1013
10,000
$0.0983
25,000
$0.0929
50,000
$0.0893
100,000
$0.0870
150,000 +
$0.0867
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!