- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 78FR12M-RC
Description
+
RF Choke Bobbin Core 120nH 20% 25MHz 40Q-Factor Ferrite 500mA 60mOhm DCR AXL
Search Keywords: 78FR12MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:78FR12M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Inductance:120 nH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:60 mOhm
-
Maximum DC Current:500 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,500
$0.1330
5,000
$0.0998
7,500
$0.0931
10,000 +
$0.0912
Click for Quote
Log in
to unlock special pricing