- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 78FR10M-RC
Bourns
78FR10M-RC
RF Choke Bobbin Core 0.1uH 20% 25MHz 40Q-Factor Ferrite 0.5A 0.06Ohm DCR AXL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:78FR10M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Inductance:100 nH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:60 mOhm
-
Maximum DC Current:500 mA
-
Protection Style:N/A
-
Packaging:N/A