- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 78F821J-TR-RC
Bourns
78F821J-TR-RC
RF Choke Bobbin Core 820uH 5% 790KHz 60Q-Factor Ferrite 65mA 27.5Ohm DCR AXL T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:78F821J-TR-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Inductance:820 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:5 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:27.5 Ohm
-
Maximum DC Current:65 mA
-
Protection Style:N/A
-
Packaging:Tape and Reel