- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 78F5R6J-RC
Bourns
78F5R6J-RC
RF Choke Bobbin Core 5.6uH 5% 7.9MHz 45Q-Factor Ferrite 500mA 400mOhm DCR AXL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
RF Choke Bobbin Core 5.6uH 5% 7.9MHz 45Q-Factor Ferrite 500mA 400mOhm DCR AXL Bag
Search Keywords: 78F5R6JRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:78F5R6J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Inductance:5.6 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:5 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:400 mOhm
-
Maximum DC Current:500 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Frequently Asked Questions
Is 78F5R6J-RC RoHS compliant?
Yes, 78F5R6J-RC is RoHS compliant.
What is the lead time for 78F5R6J-RC?
The standard lead time for 78F5R6J-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,300
Can Ship immediately
Minimum Order Quantity:
1389
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,389
$0.1316
2,500
$0.1103
5,000
$0.1063
10,000
$0.0985
25,000
$0.0983
50,000
$0.0980
100,000
$0.0978
150,000 +
$0.0975
Click for Quote
Log in
to unlock special pricing