Image is representational - see manufacturer specifications

Bourns Authorized Distributor

78F471J-RC

RF Choke Bobbin Core 470uH 5% 790KHz 60Q-Factor Ferrite 90mA 14Ohm DCR AXL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
RF Choke Bobbin Core 470uH 5% 790KHz 60Q-Factor Ferrite 90mA 14Ohm DCR AXL Bag
Search Keywords: 78F471JRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    78F471J-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5000
  • Inductance:
    470 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    5 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    14 Ohm
  • Maximum DC Current:
    90 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78F471J-RC RoHS compliant?
Yes, 78F471J-RC is RoHS compliant.
What is the lead time for 78F471J-RC?
The standard lead time for 78F471J-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in Buy all 12 in-stock or the regular minimum order quantity of 250
Stock lot only:
12
Minimum Order Quantity:
250
16 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1448
250
$0.1316
2,500
$0.1094
5,000
$0.1083
10,000
$0.1080
25,000
$0.1078
50,000
$0.1075
100,000
$0.1072
150,000 +
$0.1070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!