Image is representational - see manufacturer specifications

Bourns Authorized Distributor

78F220J-RC

RF Choke Bobbin Core 22uH 5% 2.5MHz 50Q-Factor Ferrite 285mA 1.2Ohm DCR AXL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
RF Choke Bobbin Core 22uH 5% 2.5MHz 50Q-Factor Ferrite 285mA 1.2Ohm DCR AXL Bag
Search Keywords: 78F220JRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 78F220J-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Inductance: 22 uH
Type: RF Choke
Lead Pitch: N/R
Tolerance: 5 %
Technology: Bobbin Core
Maximum DC Resistance: 1.2 Ohm
Maximum DC Current: 285 mA
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78F220J-RC RoHS compliant?
Yes, 78F220J-RC is RoHS compliant.
What is the lead time for 78F220J-RC?
The standard lead time for 78F220J-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,741
Can Ship immediately
Minimum Order Quantity:
250
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.0931
2,500
$0.0815
5,000
$0.0796
10,000
$0.0785
25,000
$0.0763
50,000
$0.0749
100,000
$0.0740
150,000 +
$0.0738
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!