- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 78F1R5K-RC
Bourns
78F1R5K-RC
RF Choke Bobbin Core 1.5uH 10% 7.9MHz 50Q-Factor Ferrite 700mA 200mOhm DCR AXL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
RF Choke Bobbin Core 1.5uH 10% 7.9MHz 50Q-Factor Ferrite 700mA 200mOhm DCR AXL Bag
Search Keywords: 78F1R5KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:78F1R5K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Inductance:1.5 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:200 mOhm
-
Maximum DC Current:700 mA
-
Protection Style:N/A
-
Packaging:Bag
Frequently Asked Questions
Is 78F1R5K-RC RoHS compliant?
Yes, 78F1R5K-RC is RoHS compliant.
What is the lead time for 78F1R5K-RC?
The standard lead time for 78F1R5K-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,261
Can Ship immediately
Minimum Order Quantity:
250
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$0.1361
2,500
$0.1136
5,000
$0.1128
10,000
$0.1122
25,000
$0.1119
50,000
$0.1117
100,000
$0.1114
150,000 +
$0.1111
Click for Quote
Log in
to unlock special pricing