- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 78F1R2J-RC
Description
+
RF Choke Bobbin Core 1.2uH 5% 7.9MHz 40Q-Factor Ferrite 740mA 180mOhm DCR AXL Bag
Search Keywords: 78F1R2JRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:78F1R2J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Inductance:1.2 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:5 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:180 mOhm
-
Maximum DC Current:740 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,500
$0.100
5,000
$0.098
7,500
$0.097
10,000 +
$0.096
Click for Quote
Log in
to unlock special pricing