- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 78F1R0K-TR-RC
Bourns
78F1R0K-TR-RC
RF Choke Bobbin Core 1uH 10% 25MHz 40Q-Factor Ferrite 815mA 150mOhm DCR AXL T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RF Choke Bobbin Core 1uH 10% 25MHz 40Q-Factor Ferrite 815mA 150mOhm DCR AXL T/R
Search Keywords: 78F1R0KTRRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:78F1R0K-TR-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Inductance:1 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:150 mOhm
-
Maximum DC Current:815 mA
-
Protection Style:N/A
-
Packaging:Tape and Reel
Frequently Asked Questions
Is 78F1R0K-TR-RC RoHS compliant?
Yes, 78F1R0K-TR-RC is RoHS compliant.
What is the lead time for 78F1R0K-TR-RC?
The standard lead time for 78F1R0K-TR-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0993
10,000
$0.0964
25,000
$0.0911
50,000
$0.0875
100,000
$0.0853
150,000 +
$0.0850
Click for Quote
Log in
to unlock special pricing