- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 78F1R0K
Description
+
RF Choke Bobbin Core 1uH 10% 25MHz 40Q-Factor Ferrite 815mA 150mOhm DCR AXL Bag
Search Keywords: 78F1R0K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:78F1R0K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Supplier Standard Pack:
1 -
Inductance:1 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:150 mOhm
-
Maximum DC Current:815 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.