- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 78F151J-RC
Bourns
78F151J-RC
RF Choke Bobbin Core 150uH 5% 790KHz 60Q-Factor Ferrite 150mA 5.4Ohm DCR AXL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
RF Choke Bobbin Core 150uH 5% 790KHz 60Q-Factor Ferrite 150mA 5.4Ohm DCR AXL Bag
Search Keywords: 78F151JRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:78F151J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Inductance:150 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:5 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:5.4 Ohm
-
Maximum DC Current:150 mA
-
Protection Style:N/A
-
Packaging:Bag
Product Guides
+
Frequently Asked Questions
Is 78F151J-RC RoHS compliant?
Yes, 78F151J-RC is RoHS compliant.
What is the lead time for 78F151J-RC?
The standard lead time for 78F151J-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2,500
$0.1330
5,000
$0.0998
7,500
$0.0931
10,000 +
$0.0912
Click for Quote
Log in
to unlock special pricing