- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 78F150J-RC
Bourns
78F150J-RC
RF Choke Bobbin Core 15uH 5% 2.5MHz 50Q-Factor Ferrite 335mA 930mOhm DCR AXL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:78F150J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Inductance:15 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:5 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:930 mOhm
-
Maximum DC Current:335 mA
-
Protection Style:N/A
-
Packaging:Bag