Image is representational - see manufacturer specifications

Bourns Authorized Distributor

78F102J-TR-RC

RF Choke Bobbin Core 1mH 5% 790KHz 60Q-Factor Ferrite 60mA 31.4Ohm DCR AXL T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RF Choke Bobbin Core 1mH 5% 790KHz 60Q-Factor Ferrite 60mA 31.4Ohm DCR AXL T/R
Search Keywords: 78F102JTRRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    78F102J-TR-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Inductance:
    1 mH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    5 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    31.4 Ohm
  • Maximum DC Current:
    60 mA
  • Protection Style:
    N/A
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78F102J-TR-RC RoHS compliant?
Yes, 78F102J-TR-RC is RoHS compliant.
What is the lead time for 78F102J-TR-RC?
The standard lead time for 78F102J-TR-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,250
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1102
5,000
$0.1002
10,000
$0.0945
25,000
$0.0940
50,000
$0.0938
100,000
$0.0935
150,000 +
$0.0933
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!