Image is representational - see manufacturer specifications

Bourns Authorized Distributor

78F102J-RC

RF Choke Bobbin Core 1mH 5% 790KHz 60Q-Factor Ferrite 60mA 31.4Ohm DCR AXL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
RF Choke Bobbin Core 1mH 5% 790KHz 60Q-Factor Ferrite 60mA 31.4Ohm DCR AXL Bag
Search Keywords: 78F102JRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    78F102J-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Inductance:
    1 mH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    5 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    31.4 Ohm
  • Maximum DC Current:
    60 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78F102J-RC RoHS compliant?
Yes, 78F102J-RC is RoHS compliant.
What is the lead time for 78F102J-RC?
The standard lead time for 78F102J-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,634
Ships today, if you order in
Minimum Order Quantity:
250
16 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1330
2,500
$0.1039
5,000
$0.0993
10,000
$0.0964
25,000
$0.0911
50,000
$0.0875
100,000
$0.0853
150,000 +
$0.0850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!