- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 78F101J-TR-RC
Bourns
78F101J-TR-RC
RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 165mA 4.1Ohm DCR AXL T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 78F101J-TR-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Inductance: | 100 uH |
| Type: | RF Choke |
| Lead Pitch: | N/R |
| Tolerance: | 5 % |
| Technology: | Bobbin Core |
| Maximum DC Resistance: | 4.1 Ohm |
| Maximum DC Current: | 165 mA |
| Packaging: | Tape and Reel |