- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 7829S-1-023LF
Bourns
7829S-1-023LF
Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
Search Keywords: 7829S1023LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:7829S-1-023LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Actuator Length:0.64 mm
-
Dimension:6.6 x 8.38 mm
-
Actuator Style/Diameter:Screwdriver
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Angle of Throw:N/A
-
Contact Rating @ Voltage:0.1 A
Frequently Asked Questions
Is 7829S-1-023LF RoHS compliant?
Yes, 7829S-1-023LF is RoHS compliant.
What is the lead time for 7829S-1-023LF?
The standard lead time for 7829S-1-023LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Ships today, if you order in
Minimum Order Quantity:
106
7 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
106
$1.41
400
$1.31
600
$1.30
1,000
$1.26
2,600
$1.21
5,000
$1.18
7,600
$1.15
10,000 +
$1.14
Click for Quote
Log in
to unlock special pricing