Image is representational - see mfr. specs

77F4R7K-TR-RC

Bourns

RF Choke Bobbin Core 4.7uH 10% 7.96MHz 70Q-Factor Ferrite 620mA 400mOhm DCR AXL T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
RF Choke Bobbin Core 4.7uH 10% 7.96MHz 70Q-Factor Ferrite 620mA 400mOhm DCR AXL T/R
Search Keywords: 77F4R7KTRRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    77F4R7K-TR-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Inductance:
    4.7 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    400 mOhm
  • Maximum DC Current:
    620 mA
  • Protection Style:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 9/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0796
10,000
$0.0785
25,000
$0.0763
50,000
$0.0749
100,000
$0.0740
150,000 +
$0.0738
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!