Image is representational - see manufacturer specifications

Bourns Authorized Distributor

77F471J-TR-RC

RF Choke Bobbin Core 470uH 5% 796KHz 50Q-Factor Ferrite 126mA 8.5Ohm DCR AXL T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RF Choke Bobbin Core 470uH 5% 796KHz 50Q-Factor Ferrite 126mA 8.5Ohm DCR AXL T/R
Search Keywords: 77F471JTRRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    77F471J-TR-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Inductance:
    470 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    5 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    8.5 Ohm
  • Maximum DC Current:
    126 mA
  • Protection Style:
    N/A
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 77F471J-TR-RC RoHS compliant?
Yes, 77F471J-TR-RC is RoHS compliant.
What is the lead time for 77F471J-TR-RC?
The standard lead time for 77F471J-TR-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0960
10,000
$0.0934
25,000
$0.0886
50,000
$0.0854
100,000
$0.0834
150,000 +
$0.0832
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!