- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 77F471J
Description
+
RF Choke Bobbin Core 470uH 5% 796KHz 60Q-Factor Ferrite 0.126A 7.7Ohm DCR AXL
Search Keywords: 77F471J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:77F471J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:470 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:5 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:7.7 Ohm
-
Maximum DC Current:126 mA
-
Protection Style:N/A
-
Packaging:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,753
Can Ship immediately
Minimum Order Quantity:
91
Price (USD)
Qty
Unit Price
91
$1.30
455
$1.22
910
$1.18
4,546
$1.13
13,637 +
$1.08
Click for Quote
Log in
to unlock special pricing