- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 77F2R2K-TR-RC
Bourns
77F2R2K-TR-RC
RF Choke Bobbin Core 2.2uH 10% 7.96MHz 50Q-Factor Ferrite 750mA 240mOhm DCR AXL T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:77F2R2K-TR-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Inductance:2.2 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:240 mOhm
-
Maximum DC Current:750 mA
-
Protection Style:N/A
-
Packaging:Tape and Reel