- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 77F102J-TR-RC
Bourns
77F102J-TR-RC
The 77F102J-TR-RC is a conformal coated RF choke featuring a 1000 µH inductance with a ±5% tolerance.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:77F102J-TR-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Inductance:1 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:5 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:20 Ohm
-
Maximum DC Current:100 mA
-
Protection Style:N/A
-
Packaging:Tape and Reel