Image is representational - see manufacturer specifications

Bourns Authorized Distributor

77F100K-TR-RC

RF Choke Bobbin Core 10uH 10% 7.96MHz 85Q-Factor Ferrite 500mA 650mOhm DCR AXL T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RF Choke Bobbin Core 10uH 10% 7.96MHz 85Q-Factor Ferrite 500mA 650mOhm DCR AXL T/R
Search Keywords: 77F100KTRRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    77F100K-TR-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Inductance:
    10 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    650 mOhm
  • Maximum DC Current:
    500 mA
  • Protection Style:
    N/A
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 77F100K-TR-RC RoHS compliant?
Yes, 77F100K-TR-RC is RoHS compliant.
What is the lead time for 77F100K-TR-RC?
The standard lead time for 77F100K-TR-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.1010
10,000
$0.0996
25,000
$0.0993
50,000
$0.0990
100,000
$0.0988
150,000 +
$0.0985
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!