- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 7412-RC
Bourns
7412-RC
Common Mode Chokes Dual 10mH 1kHz 800mA 500mOhm DCR Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Common Mode Chokes Dual 10mH 1kHz 800mA 500mOhm DCR Thru-Hole
Search Keywords: 7412RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:7412-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1320 -
Configuration:Dual
-
Dimension:19 x 17 x 21 mm
-
Attenuation:N/A
-
Family:7400
Product Guides
+
Frequently Asked Questions
Is 7412-RC RoHS compliant?
Yes, 7412-RC is RoHS compliant.
What is the lead time for 7412-RC?
The standard lead time for 7412-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1320
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1,320
$2.720
2,640
$1.440
3,960
$1.013
5,280 +
$0.993
Click for Quote
Log in
to unlock special pricing