Image is representational - see mfr. specs

7408-RC

Bourns

Common Mode Chokes Dual 5mH 1kHz 1.1A 280mOhm DCR Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Common Mode Chokes Dual 5mH 1kHz 1.1A 280mOhm DCR Thru-Hole
Search Keywords: 7408RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    7408-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1320
  • Configuration:
    Dual
  • Family:
    7400
  • Attenuation:
    N/A
  • Dimension:
    19 x 17 x 21 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1320
16 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
1,320
$2.720
2,640
$1.440
3,960
$1.013
5,280 +
$0.993
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!