- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 7406-RC
Description
+
Common Mode Chokes Dual 2mH 1kHz 1.8A 110mOhm DCR Thru-Hole
Search Keywords: 7406RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:7406-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1320 -
Dimension:19 x 17 x 21 mm
-
Family:7400
-
Configuration:Dual
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1320
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,320
$2.720
2,640
$1.440
3,960
$1.013
5,280 +
$0.993
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments