Image is representational - see manufacturer specifications

Bourns Authorized Distributor

7404-RC

Common Mode Chokes Dual 1mH 1kHz 2.4A 49mOhm DCR Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 1mH 1kHz 2.4A 49mOhm DCR Thru-Hole
Search Keywords: 7404RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    7404-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1320
  • Family:
    7400
  • Dimension:
    19 x 17 x 21 mm
  • Configuration:
    Dual
  • Attenuation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7404-RC RoHS compliant?
Yes, 7404-RC is RoHS compliant.
What is the lead time for 7404-RC?
The standard lead time for 7404-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1320
16 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
1,320
$2.720
2,640
$1.440
3,960
$1.013
5,280 +
$0.993
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!