- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 7356-V-RC
Description
+
Common Mode Chokes Dual 22mH 1kHz 270mA 4Ohm DCR Thru-Hole
Search Keywords: 7356VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:7356-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
220 -
Configuration:Dual
-
Family:7300
-
Attenuation:N/A
-
Dimension:17 x 11 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$2.05
220
$1.68
440
$1.49
660
$1.48
1,100
$1.47
2,640
$1.46
5,060
$1.45
7,700 +
$1.44
Click for Quote
Log in
to unlock special pricing