Image is representational - see manufacturer specifications

Bourns Authorized Distributor

7355-V-RC

Common Mode Chokes Dual 10mH 1kHz 350mA 2.2Ohm DCR Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 10mH 1kHz 350mA 2.2Ohm DCR Thru-Hole
Search Keywords: 7355VRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    7355-V-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    220
  • Family:
    7300
  • Configuration:
    Dual
  • Dimension:
    17 x 11 x 17 mm
  • Attenuation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7355-V-RC RoHS compliant?
Yes, 7355-V-RC is RoHS compliant.
What is the lead time for 7355-V-RC?
The standard lead time for 7355-V-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks can ship 1/15/27
Backorder
Price (USD)
Qty
Unit Price
25
$2.04
220
$1.66
440
$1.54
660
$1.53
1,100
$1.43
2,640
$1.39
5,060
$1.36
7,700 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!