- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 7351-V-RC
Bourns
7351-V-RC
Common Mode Chokes Dual 1mH 1kHz 1.2A 220mOhm DCR Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:7351-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
220 -
Configuration:Dual
-
Dimension:17 x 11 x 17 mm
-
Family:7300
-
Attenuation:N/A