Available Replacements
ROHs Eşdeğeri
7351-V-RC 7351-V-RC Bourns
7351-V-RC

Bourns

In Stock: 454

Minimum Order: 25

View Product

Bourns Authorized Distributor

7351-V

Common Mode Chokes Dual 1mH 1kHz 1.2A 220mOhm DCR Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 1mH 1kHz 1.2A 220mOhm DCR Thru-Hole
Search Keywords: 7351V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 7351-V
Unit of Measure: Per Each
RoHS: No
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Configuration: Dual
Family: 7300
Dimension: 17 x 11 x 17 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7351-V discontinued?
Yes, 7351-V from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7351-V RoHS compliant?
No, 7351-V is not RoHS compliant.
What is the lead time for 7351-V?
The standard lead time for 7351-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,144
Ships today, if you order in
Minimum Order Quantity:
71
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
71
$1.65
354
$1.59
707
$1.52
3,532
$1.46
10,594 +
$1.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!