help desk software
Image is representational - see mfr. specs

7351-H-RC

Bourns

Common Mode Chokes Dual 1mH 1kHz 1.2A 220mOhm DCR Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Common Mode Chokes Dual 1mH 1kHz 1.2A 220mOhm DCR Thru-Hole
Search Keywords: 7351HRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    7351-H-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    360
  • Dimension:
    17 x 15.5 x 12 mm
  • Attenuation:
    N/A
  • Family:
    7300
  • Impedance:
    N/A
  • Configuration:
    Dual
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
16 Weeks can ship 3/11/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.04
100
$1.66
360
$1.54
720
$1.49
1,080
$1.43
2,520
$1.39
5,040
$1.36
7,560 +
$1.34
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments