- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 7350-H-RC
Bourns
7350-H-RC
Common Mode Chokes Dual 500uH 1kHz 1.5A 120mOhm DCR Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Common Mode Chokes Dual 500uH 1kHz 1.5A 120mOhm DCR Thru-Hole
Search Keywords: 7350HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:7350-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Dimension:17 x 15.5 x 12 mm
-
Attenuation:N/A
-
Family:7300
-
Configuration:Dual
Product Guides
+
Frequently Asked Questions
Is 7350-H-RC RoHS compliant?
Yes, 7350-H-RC is RoHS compliant.
What is the lead time for 7350-H-RC?
The standard lead time for 7350-H-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$2.04
100
$1.66
360
$1.54
720
$1.49
1,080
$1.43
2,520
$1.39
5,040
$1.36
7,560 +
$1.35
Click for Quote
Log in
to unlock special pricing