Image is representational - see manufacturer specifications

Bourns Authorized Distributor

7122-RC

Common Mode Chokes Dual 25.5mH 1kHz 4A 130mOhm DCR Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 25.5mH 1kHz 4A 130mOhm DCR Thru-Hole
Search Keywords: 7122RC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 7122-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: HN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 54
Family: 7100
Dimension: 31.24mm x 22.86mm x 31.24 mm
Configuration: Dual
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7122-RC RoHS compliant?
Yes, 7122-RC is RoHS compliant.
What is the lead time for 7122-RC?
The standard lead time for 7122-RC is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
378   can ship 5/17/27
Minimum Order Quantity:
54
Order Increment:
54
40 Weeks can ship 8/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
54
$6.13
108
$5.81
270
$5.58
540
$5.56
1,026
$5.55
2,538
$5.54
5,022 +
$5.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!