- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 7121-RC
Description
+
Common Mode Chokes Dual 42500uH 1kHz 2A 0.2Ohm DCR Thru-Hole
Search Keywords: 7121RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:7121-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Configuration:Dual
-
Attenuation:N/A
-
Family:7100
-
Dimension:31.24mm x 22.86mm x 31.24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
Order Increment:
54
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
54
$7.00
108
$5.25
162
$4.90
216 +
$4.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments