- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 7120-RC
Bourns
7120-RC
Common Mode Chokes Dual 6.8mH 1kHz 4A 60mOhm DCR Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:7120-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Configuration:Dual
-
Family:7100
-
Attenuation:N/A
-
Dimension:31.24mm x 22.86mm x 31.24 mm