- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 7111-RC
Bourns
7111-RC
Common Mode Chokes Dual 850uH 1kHz 3A 30mOhm DCR Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:7111-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
143 -
Dimension:17.78mm x 13.97mm x 17.78 mm
-
Family:7100
-
Configuration:Dual
-
Attenuation:N/A