- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 7109-RC
Description
+
Common Mode Chokes Dual 2.55mH 1kHz 2A 75mOhm DCR Thru-Hole
Search Keywords: 7109RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:7109-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
143 -
Family:7100
-
Attenuation:N/A
-
Dimension:17.78mm x 13.97mm x 17.78 mm
-
Configuration:Dual
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
429
can ship 2/3/27
Minimum Order Quantity:
10
37 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
10
$3.19
50
$2.77
143
$2.59
286
$2.41
572
$2.34
1,001
$2.24
2,574
$2.18
5,005 +
$2.13
Click for Quote
Log in
to unlock special pricing