- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 7105
Description
+
Common Mode Chokes Dual 4.25mH 1kHz 1A 125mOhm DCR Thru-Hole
Search Keywords: 7105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:7105
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
Supplier Standard Pack:
1 -
Attenuation:N/A
-
Family:7100
-
Configuration:Dual
-
Dimension:15.24 x 11.43 x 15.24 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.