- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 70F685AI
Description
+
RF Choke Wirewound 68uH 5% 2.5MHz 42Q-Factor Iron 0.169A 4.2Ohm DCR AXL
Search Keywords: 70F685AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70F685AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:68 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Resistance:4.2 Ohm
-
Maximum DC Current:169 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.