- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 70F502AF-RC
Description
+
RF Choke - Wirewound - 50mH - 79KHz 57Q-Factor - Ferrite 37mA - 175Ohm - PCB Mount.
Search Keywords: 70F502AFRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70F502AF-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Inductance:50 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Resistance:175 Ohm
-
Maximum DC Current:37 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
742
Can Ship immediately
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
36
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
36
$9.33
2,500
$9.30
5,000
$9.28
7,500
$9.26
15,000
$4.73
22,500
$3.22
30,000 +
$3.15
Click for Quote
Log in
to unlock special pricing