- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 70F153AI-RC
Description
+
RF Choke Wirewound 1.5mH 5% 250KHz 40Q-Factor Iron 63mA 37.2Ohm DCR AXL
Search Keywords: 70F153AIRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70F153AI-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Inductance:1.5 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Resistance:37.2 Ohm
-
Maximum DC Current:63 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273
Ships today, if you order in
Minimum Order Quantity:
120
Price (USD)
Qty
Unit Price
120
$0.9792
596
$0.9384
1,191
$0.9078
5,953
$0.8670
17,858 +
$0.8262
Click for Quote
Log in
to unlock special pricing