- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 70F101AF-RC
Description
+
RF Choke Wirewound 100mH 5% 79KHz 48Q-Factor Ferrite 29mA 278Ohm DCR AXL
Search Keywords: 70F101AFRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70F101AF-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Inductance:100000 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Resistance:278 Ohm
-
Maximum DC Current:0.029 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 8/24/26
Minimum Order Quantity:
10
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$4.58
50
$3.61
100
$3.42
250
$3.19
600
$3.10
1,200
$3.00
3,000
$2.97
5,400 +
$2.96
Click for Quote
Log in
to unlock special pricing