- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70ADJ-6-ML1G
Bourns
70ADJ-6-ML1G
Conn Modular Contact M 6 POS 4mm Solder ST SMD 6 Terminal 1 Port T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 70ADJ-6-ML1G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Type: | Modular Contact |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Gender: | M |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 30 VDC |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -55 to 125 °C |