- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70ADJ-6-FL0G
Bourns
70ADJ-6-FL0G
Conn Modular Contact F 6 POS 4mm Solder ST SMD 6 Terminal 1 Port T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Conn Modular Contact F 6 POS 4mm Solder ST SMD 6 Terminal 1 Port T/R
Search Keywords: 70ADJ6FL0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70ADJ-6-FL0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Modular Contact
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:F
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VDC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 70ADJ-6-FL0G RoHS compliant?
Yes, 70ADJ-6-FL0G is RoHS compliant.
What is the lead time for 70ADJ-6-FL0G?
The standard lead time for 70ADJ-6-FL0G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
125
$2.10
250
$1.57
375
$1.47
500 +
$1.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT