Image is representational - see manufacturer specifications

Bourns Authorized Distributor

70ADJ-5-ML1G

Battery Modular Contact - Copper Alloy - 4mm - Solder - 30VDC - 5 Terminal - 1 Port.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Battery Modular Contact - Copper Alloy - 4mm - Solder - 30VDC - 5 Terminal - 1 Port.
Search Keywords: 70ADJ5ML1G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    70ADJ-5-ML1G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Modular Contact
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    M
  • Number of Contacts:
    5
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    30 VDC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70ADJ-5-ML1G RoHS compliant?
Yes, 70ADJ-5-ML1G is RoHS compliant.
What is the lead time for 70ADJ-5-ML1G?
The standard lead time for 70ADJ-5-ML1G is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 250
On Order:
1,000   can ship 1/11/27
Stock lot only:
3
Minimum Order Quantity:
250
24 Weeks can ship 3/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.112
250
$1.920
500
$1.790
1,000
$1.630
2,500
$1.550
5,000
$1.520
7,500
$1.510
10,000
$1.500
15,000 +
$1.490
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!