- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70ADJ-5-ML0
Description
+
Conn Modular Contact M 5 POS 4mm Solder ST SMD 5 Terminal 1 Port Tube
Search Keywords: 70ADJ5ML0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70ADJ-5-ML0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Modular Contact
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:M
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VDC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
24
$2.02
120
$1.64
264
$1.52
504
$1.51
1,008
$1.42
2,520
$1.38
5,016
$1.35
7,512 +
$1.34
Click for Quote
Log in
to unlock special pricing