Image is representational - see mfr. specs

70ADJ-4-ML1G

Bourns

Battery Modular Contact - Copper Alloy - 4mm - Solder - 30VDC - 4 Terminal - 1 Port.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Battery Modular Contact - Copper Alloy - 4mm - Solder - 30VDC - 4 Terminal - 1 Port.
Search Keywords: 70ADJ4ML1G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    70ADJ-4-ML1G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Type:
    Modular Contact
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    M
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    30 VDC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,650
Can Ship immediately
On Order:
5,000   can ship 6/29/26
Minimum Order Quantity:
250
18 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.154
500
$1.132
1,000
$1.102
2,500
$1.054
5,000
$1.034
7,500
$1.022
10,000
$1.002
15,000 +
$1.000
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!