- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 70ADJ-4-FL1G
Bourns
70ADJ-4-FL1G
Battery Modular Contact - Copper Alloy - 4mm - Solder - 30VDC - 4 Terminal - 1 Port.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:70ADJ-4-FL1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Modular Contact
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:F
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VDC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C