Image is representational - see manufacturer specifications

Bourns Authorized Distributor

70ADJ-3-ML1G

Battery Modular Contact - Copper Alloy - 4mm - Solder - 30VDC - 3 Terminal - 1 Port.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Battery Modular Contact - Copper Alloy - 4mm - Solder - 30VDC - 3 Terminal - 1 Port.
Search Keywords: 70ADJ3ML1G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    70ADJ-3-ML1G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Modular Contact
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    M
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    30 VDC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70ADJ-3-ML1G RoHS compliant?
Yes, 70ADJ-3-ML1G is RoHS compliant.
What is the lead time for 70ADJ-3-ML1G?
The standard lead time for 70ADJ-3-ML1G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 784
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.986
1,000
$0.983
2,500
$0.919
5,000
$0.895
7,500
$0.872
10,000
$0.870
15,000 +
$0.867
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!